PDP SEO Portlet

ESD110B102ELE6327XTMA1

ESD Protection Device, 44 V, TSLP-2-20, 2 Pins, 18.5 V, 0.5 pF, ESD110-B1

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD110B102ELE6327XTMA1
Secondary Manufacturer Part#: ESD110B102ELE6327XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD / Transient Protection Diode for Near Field Communication

  • ESD / transient protection according to:
    • IEC61000-4-2 (ESD): ±15 kV (air), ±12 kV (contact)
    • IEC61000-4-5 (Surge): ±2 A (tp = 8 / 20 µs)
  • Bi-directional, working voltage up to VRWM = ±18.5 V (AC)
  • Ultra-low capacitance: CL = 0.3 pF (typical)
  • Low clamping voltage: VCL = 28 V (typical) at ITLP = 16 A
  • Very low reverse current: IR < 1 nA (typical)
  • Pb-free (RoHS compliant) and halogen free package

Technical Attributes

Find Similar Parts

Description Value
0.5 pF
44 V
TSLP-2-20
Bidirectional
Surface Mount
1
2
1
125 °C
-40 °C
18.5 V
58 W
ESD110-B1 Series
30 nA
18.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.08971
30000+
$0.08486
60000+
$0.08389
120000+
$0.08346
240000+
$0.08303