ESD108B1CSP0201XTSA1
ESD Protection Device, 41 V, WLL-2-1, 2 Pins, 5.5 V, 0.38 pF
Click image to enlarge
Manufacturer:Infineon
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD108B1CSP0201XTSA1
Secondary Manufacturer Part#: ESD108B1CSP0201XTSA1
- RoHS 10 Compliant
- Tariff Charges
Bi-directional Ultra-low Capacitance ESD / Transient Protection Diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.38 pF | ||
| 41 V | ||
| WLL-2-1 | ||
| Bidirectional | ||
| 1 | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 5.5 V | ||
| 1.8 kW | ||
| 20 nA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |