PDP SEO Portlet

ESD105B102ELE6327XTMA1

ESD Protection Device, 22 V, TSLP-2-20, 2 Pins, 5.5 V, 0.45 pF, ESD105-B1-02

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD105B102ELE6327XTMA1
Secondary Manufacturer Part#: ESD105B102ELE6327XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD105B102ELE6327XTMA1 is an ESD105-B1-02 series low capacitance and low clamping bi-directional ESD / transient protection diode. Application includes USB 3.0. 10/100/1000 Ethernet, firewire, DVI, HDMI, S-ATA, display ports, mobile HDMI Link, MDDI, MIPI, SWP, NFC.

  • ESD /transient protection of signal lines exceeding standard
  • IEC61000-4-2 (ESD): ±30KV air / ±25KV contact discharge
  • IEC61000-4-4 (EFT): ±50A (5/50ns), IEC61000-4-5 (surge): ±5A (8/20µs)
  • Bi-directional, symmetrical working voltage up to VRWM = ±5.5V
  • Typical low capacitance is 0.3pF, 0.36ohm typical very low clamping voltage, low dynamic resistance
  • 5.5V maximum reverse working voltage (TA = 25°C)
  • 1nA typical reverse current (VR = 5.5V, TA = 25°C)
  • 13V typical clamping voltage (ITLP = 16A, tp = 100ns, TA = 25°C)
  • 0.36ohm typical dynamic resistance (tp = 100ns, TA = 25°C)
  • TSSLP-2-4 package, operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.45 pF
22 V
TSLP-2-20
Bidirectional
Surface Mount
1
2
1
125 °C
-55 °C
5.5 V
70 W
ESD105-B1-02 Series
20 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.083
30000+
$0.07851
60000+
$0.07645
120000+
$0.07449
240000+
$0.07262