PDP SEO Portlet

ESD103B102ELSE6327XTSA1

ESD Protection Device, 48 V, TSSLP-2-4, 2 Pins, 15 V, 0.2 pF, ESD103-B1-02

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD103B102ELSE6327XTSA1
Secondary Manufacturer Part#: ESD103B102ELSE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD103-B1-02 series bidirectional femto farad capacitance TVS Diode for ESD/transient protection of RF and ultra-high speed signal lines according to ±10kV (contact) IEC61000-4-2. It is suitable for ESD protection in tailored for connectivity applications, WLAN, GPS antenna, DVB T/H, Bluetooth class 1, class 2 and automated meter reading.

  • 0.09pF at 1GHz Extremely low capacitance (CL)
  • 0.1nA Very low reverse current (IR)
  • 0.2nH Very low series inductance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.2 pF
48 V
TSSLP-2-4
Bidirectional
Surface Mount
1
2
1
125 °C
-55 °C
15 V
ESD103-B1-02 Series
50 nA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.06643
30000+
$0.06284
60000+
$0.06118
120000+
$0.05962
240000+
$0.05812