PDP SEO Portlet

ESD103B102ELE6327XTMA1

ESD Protection Device, 48 V, TSLP-2-20, 2 Pins, 0.2 pF, ESD103-B1-02

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD103B102ELE6327XTMA1
Secondary Manufacturer Part#: ESD103B102ELE6327XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bi-directional Ultra Low Capacitance ESD / Transient Protection

  • ESD/Transient protection of RF and ultra-high speed signal lines according to:
    • IEC61000-4-2: ±10 kV (contact)
  • Extremely low capacitance CL = 0.09 pF (typical) at f = 1 GHz
  • Maximum working voltage: VRWM = ±15 V
  • Very low reverse current: IR < 0.1 nA (typ.)
  • Very low series inductance down to 0.2 nH typical (TSSLP-2-4)
  • Extremely small form factor down to 0.62 x 0.32 x 0.31 mm²
  • Pb-free package (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
0.2 pF
48 V
TSLP-2-20
Bidirectional
Surface Mount
1
2
1
125 °C
-55 °C
15 V
ESD103-B1-02 Series
50 nA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.07154
30000+
$0.07118
60000+
$0.07081
90000+
$0.07044
120000+
$0.07008