PDP SEO Portlet

ESD102U2099ELE6327XTSA1

ESD Protection Device, 11 V, TSLP-4-10, 4 Pins, 3.3 V, 0.65 pF

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD102U2099ELE6327XTSA1
Secondary Manufacturer Part#: ESD102U2099ELE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Uni-directional Ultra Low Capacitance ESD Diode Array / Transient Protection Diode

  • ESD / transient protection of high speed data lines exceeding:
    ? IEC61000-4-2 (ESD): ±20 kV (air / contact)
    ? IEC61000-4-4 (EFT): 2.5 kV / 50 A (5/50 ns) 
    ? IEC61000-4-5 (surge): 3 A (8/20 µs)
  • Maximum working voltage: VRWM = 3.3 V
  • Ultra low capacitance CL = 0.4 pF (typical)
  • Very low clamping voltage: VCL= 8 V at IPP = 16 A (typical)
  • Very low dynamic resistance: RDYN = 0.19 O (typical)
  • Pb-free and halogen-free package (RoHS compliant)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:15000  Mult:15000  
    USD $: