PDP SEO Portlet

ESD102U102ELSE6327XTSA1

ESD Protection Device, 11 V, TSSLP-2-3, 2 Pins, 3.3 V, 0.65 pF

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD102U102ELSE6327XTSA1
Secondary Manufacturer Part#: ESD102U102ELSE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD102U102ELSE6327XTSA1 is an uni-directional ultra-low capacitance ESD / transient protection diode. The ESD / Transient protection of high speed data lines exceeding IEC61000-4-2 (ESD): ±20 KV (air / contact), IEC61000-4-4 (EFT): ±2.5 KV / 50 A (5/50 ns) and IEC61000-4-5 (surge): ±3 A (8/20 µs). Typical applications include USB 3.0, 10/100/1000 Ethernet, Firewire, DVI, HDMI, S-ATA, DisplayPort, mobile HDMI Link, MDDI, MIPI, SWP / NFC.

  • Maximum working voltage: VRWM = 3.3V
  • Ultra low capacitance CL = 0.4pF (typical)
  • Very low clamping voltage: VCL = 8V (typical)at IPP = 16A
  • Very low dynamic resistance: RDYN = 0.19ohm (typical)
  • Very small form factor 0.62 x 0.32 x 0.31mm3
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.65 pF
11 V
TSSLP-2-3
Unidirectional
Surface Mount
1
2
1
125 °C
-55 °C
3.3 V
50 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.08203
30000+
$0.0804
60000+
$0.07924
120000+
$0.07812
240000+
$0.07588