PDP SEO Portlet

ESD101B102ELSE6327XTSA1

ESD Protection Device, 30 V, TSSLP-2-4, 2 Pins, 5.5 V, 0.2 pF, ESD101-B1-02

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD101B102ELSE6327XTSA1
Secondary Manufacturer Part#: ESD101B102ELSE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD101-B1-02 series Transient Voltage Suppressor Diode for ESD protection of capacitance susceptible applications as super high speed interface and RF antenna. It is rated to ESD/transient protection of high speed data lines according to IEC61000-4-2 (ESD) ±14kV (air), ±12kV (contact), IEC61000-4-4 (EFT) ±1.5kV/±30A (5/50ns) and IEC61000-4-5 (surge) ±2A (8/20µs).

  • ±5.5V Bidirectional working voltage up to VRWM
  • 0.1pF at 1GHz Extremely low capacitance (CL)
  • 30V at 16A Very low clamping voltage VCL
  • 0.1nA Very low reverse current (IR)
  • 1.5? Very low dynamic resistance RDYN
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.2 pF
30 V
TSSLP-2-4
Bidirectional
Surface Mount
1
2
1
125 °C
-55 °C
5.5 V
30 W
ESD101-B1-02 Series
20 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  120000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05813
30000+
$0.05726
60000+
$0.05639
120000+
$0.05552
240000+
$0.05464