PDP SEO Portlet

EB2ED24103D1BCDTOBO1

2ED2410-EM EiceDRIVER MOSFET Gate Driver Common Drain Daughter Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: EB2ED24103D1BCDTOBO1
Secondary Manufacturer Part#: EB2ED24103D1BCDTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EB2ED24103D1BCDTOBO1 is a EiceDRIVER™ APD 2ED2410-EM - 24V evaluation MOSFET daughterboard, common drain. This daughterboard belongs to a family of evaluation boards that can be combined with the 2ED2410-EM 24V evaluation motherboard(EB 2ED2410 3M). These daughterboards are used to address different MOSFET and shunt arrangements typically found in modern automotive power distributions for 12 and 24V board nets. This daughterboard EB 2ED2410 3D 1BCD is addressing one load channel and consisting of two 60V OptiMOS™ 5 power MOSFET (1.1mohm) in a back2back common drain configuration.

  • Suitable for 12 and 24V board nets
  • Combination with 2ED2410-EM 24V evaluation motherboard (EB 2ED2410 3M)
  • 0.5mohm shunt resistor
  • 60V OptiMOS™ 5 power MOSFET (1.1ohm) suitable for 12 and 24V board nets
  • MOSFET temperature monitoring with NTC resistors
  • Nominal current up to 20A continuous or 30A for 10 min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$108.42
8+
$105.69
16+
$102.96
32+
$100.23
64+
$97.5