PDP SEO Portlet

DPS368XTSA1

Pressure Sensor, Barometric, 300 hPa to 1200 hPa, Digital, 1.7 V to 3.6 V, 8 Pins, VLGA

Manufacturer:Infineon
Avnet Manufacturer Part #: DPS368XTSA1
Secondary Manufacturer Part#: DPS368XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DPS368XTSA1 is a digital XENSIV™ barometric pressure sensor. The DPS368 is a miniaturized Digital Barometric Air Pressure Sensor robust against water, dust and humidity. It offers a high accuracy and a low current consumption, capable of measuring both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package makes the DPS368 ideal for mobile applications and wearable devices. Due to its robustness, it can be used in harsh environments. Typical applications include smart watches, wearable and smart phone (e.g. altitude, fitness tracking, step counting, fall detection), home appliances (e.g. air flow control in HVAC / vacuum cleaner, water level detection, intruder detection), drones ( e.g. flight stability, height control), health care(e.g. fall detection, air flow monitoring, smart inhaler).

  • Pressure sensor with environmentally resistant package
  • Operation pressure range from 300 to 1200hPa (temperature: -40 to 85°C)
  • Pressure sensor precision is ±0.002hPa (or ±0.02m) (high precision mode)
  • Supply voltage range from 1.7 to 3.6V, long term stability is ±1hPa typ
  • Standby current consumption is 0.5µA typ (VDD= 1.8V and VDDIO=1.8V, TA=25°C)
  • IPx8 certified temporary immersion of 50m for 1hour
  • Temperature accuracy is +/-0.5°C typ (VDD= 1.8V and VDDIO=1.8V, TA=25°C)
  • Operating modes command (manual), background (automatic), and standby
  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
  • 8-pin PG-VLGA-8-2 package, temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
± 1hPa
Air
8
1200 hPa
300 hPa
85 °C
-40 °C
I2C, SPI
No Port
Absolute
XENSIV Series
VLGA
Surface Mount
Digital
3.6 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5
5000+
$1.41892
10000+
$1.38158
20000+
$1.365
40000+
$1.358