PDP SEO Portlet

DPS310XTSA1

Pressure Sensor, Barometric, 4.351 psi, 17.404 psi, 1.7 V, 3.6 V, VLGA

Manufacturer:Infineon
Avnet Manufacturer Part #: DPS310XTSA1
Secondary Manufacturer Part#: DPS310XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DPS310 is a miniaturized Digital Barometric Air Pressure Sensor with a high accuracy and a low current consumption, capable of measuring both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package makes the DPS310 ideal for mobile applications and wearable devices. The internal signal processor converts the output from the pressure and temperature sensor elements to 24 bit results. Each unit is individually calibrated, the calibration coe?icients calculated during this process are stored in the calibration registers. The coe?icients are used in the application to convert the measurement results to high accuracy pressure and temperature values.

  • Operation range: Pressure: 300 –1200 hPa. Temperature: -40 – 85 °C
  • Pressure sensor precision: ± 0.005 hPa (or ±0.05 m) (high precision mode)
  • Relative accuracy: ± 0.06 hPa (or ±0.5 m)
  • Absolute accuracy: ± 1 hPa (or ±8 m)
  • Temperature accuracy: ± 0.5°C
  • Pressure temperature sensitivity: 0.5Pa/K
  • Measurement time: Typical: 27.6 ms for standard mode (16x). Minimum: 3.6 ms for low precision mode
  • Average current consumption: 1.7 µA for Pressure Measurement, 1.5uA for Temperature measurement @1Hz sampling rate, Standby: 0.5 µA

Technical Attributes

Find Similar Parts

Description Value
1
8
1200 psi
300 psi
85 °C
-40 °C
I2C, SPI
No Port
Absolute|Barometric
DPS310
VLGA
Surface Mount
Digital
3.6 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025198085
Schedule B: 9025198080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: