DF80R12W2H3FB11BPSA1
IGBT Module N-CH 1200V 80A 22-pin EASY2B-2
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: DF80R12W2H3FB11BPSA1
Secondary Manufacturer Part#: DF80R12W2H3FB11BPSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.55 | ||
| 1.2 | ||
| 20 | ||
| Booster | ||
| IGBT 3 [Trench | ||
| Press Fit | ||
| 150 °C | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |