DF200R12W1H3B27BOMA1
IGBT Module N-CH 1200V 30A 18-pin EASY2B-2
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: DF200R12W1H3B27BOMA1
Secondary Manufacturer Part#: DF200R12W1H3B27BOMA1
- RoHS 10 Compliant
- Tariff Charges
Fast and solder-less assembly is possible using our EasyPACK 1B 1200V booster IGBT modules with the proven PressFIT technology and High Speed IGBT H3.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 | ||
| 1.2 | ||
| 50 | ||
| Dual, Brake-Ch | ||
| IGBT 3 High Sp | ||
| Press Fit | ||
| 150 °C | ||
| 375 | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |