PDP SEO Portlet

DEMOBOARDBTF3050TETOBO1

BTF3050TE Smart Low-Side Power Switch Demonstration Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: DEMOBOARDBTF3050TETOBO1
Secondary Manufacturer Part#: DEMOBOARDBTF3050TETOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DEMOBOARDBTF3050TETOBO1 is a BTF3050TE Demoboard which is a small PCB (85mm x 70mm) where a BTF3050TE sample is already mounted. An integrated voltage regulator provides a stable 5V to the device supply pin. The SRP resistor selector allows the user to control the device’s Slew Rate. LEDs show the device status.

  • Driving one 12V DC resistive, capacitive or inductive load
  • Supporting PWM < 20KHz (via external signal generator)
  • Additional equipment needed: Ix 12V power supply, Ix signal generator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$41.48108
18+
$40.43659
36+
$39.3921
72+
$38.34761
144+
$37.30312