PDP SEO Portlet

DDB6U205N16LHOSA1

Diode Rectifier Bridge Single 120A 6-Pin AG-ISOPACK Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: DDB6U205N16LHOSA1
Secondary Manufacturer Part#: DDB6U205N16LHOSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DDB6U205N16LHOSA1 is a rectifier diode module in a ISOPACK package.

  • Repetitive peak reverse voltage is 1600V
  • Non-repetitive peak reverse voltage is 1700V
  • RMS forward current (per chip) is 120A
  • Output current is 205A(TC = 100°C)
  • Surge forward current is 1600A(Tvj = 25°C, tp = 10ms)

Technical Attributes

Find Similar Parts

Description Value
120
AG-ISOPACK
Screw Mount
1.47
Single Phase
6
150 °C
1600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $: