DDB6U104N16RRBOSA1
Diode Rectifier Bridge Single 60A 19-Pin AG-Econo2 Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: DDB6U104N16RRBOSA1
Secondary Manufacturer Part#: DDB6U104N16RRBOSA1
- RoHS 10 Compliant
- Tariff Charges
eupec™ EconoBRIDGE™ - 1600V Diode Bridge Modules with Brake Chopper and NTC for a more compact converter design.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| AG-Econo2 | ||
| Screw Mount | ||
| 1.3 | ||
| Single Phase | ||
| 19 | ||
| 150 °C | ||
| 1600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |