PDP SEO Portlet

DD600S65K3NOSA1

IGBT Module 1600V 600A 4-Pin A-IHM130-6 Tray

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: DD600S65K3NOSA1
Secondary Manufacturer Part#: DD600S65K3NOSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6500V IHV 130mm Diode Module with EC3 - Diode - The best solution for your traction and industry applications. Predestined to be combined with IGBT3 products.

  • AlSiC Base Plate for increased Thermal Cycling Capability
  • Extended Storage Temperature down to T(stg) = -55°C
  • Package with CTI > 600
  • Package with enhanced Insulation of 10.2kV AC 1min
  • High Creepage and Clearance Distance
  • Technical Attributes

    Find Similar Parts

    Description Value
    6.5
    3.8
    600
    Diode
    Stud
    125 °C
    2400
    Module
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2  Mult:2  
    USD $:
    2+
    $1751.38571
    4+
    $1656.71622
    8+
    $1613.11842
    16+
    $1571.75641
    32+
    $1532.4625