PDP SEO Portlet

DD540N22KHPSA2

Diode Module, 2.2 kV, 540 A, 1.48 V, Dual Series, Module, 3 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: DD540N22KHPSA2
Secondary Manufacturer Part#: DD540N22KHPSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

60 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Technical Attributes

Find Similar Parts

Description Value
540
Module
Dual Series
Screw Mount
16.5
1.48
150 °C
2.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $: