PDP SEO Portlet

DAPMINIWIGGLERUSBTOBO1

Debugger, Mini wiggler, Motor Control/Driver, 30MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: DAPMINIWIGGLERUSBTOBO1
Secondary Manufacturer Part#: DAPMINIWIGGLERUSBTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DAPMINIWIGGLERUSBTOBO1 is a miniWiggler, a high performance and cost-efficient debugging tool for the future. On the host side, it has an USB interface, which is available on every computer. On the device side, the communication goes over Infineon 10-pin DAP or 16-pin OCDSL1 interfaces. The miniWiggler has been designed specifically to work in combination with Infineon’s Debug Access Software (DAS).

  • Clock rate up to 30MHz (programmable)
  • All signals are 5.5V, scaling down to 1.65V
  • USB 2.0 (high-speed)
  • Certified drivers for Microsoft Windows XP, VISTA, 7, and 8
  • USB, JTAG and DAP/SPD hot plug and unplug
  • 3 on-board status LED
  • Support for 16-pin OCDSL1 JTAG connector and 10-pin DAP connector
  • Connector for frontend extensions (e.g. for galvanic isolation) added

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$95.31438
8+
$92.91438
16+
$90.51438
32+
$88.11438
64+
$85.71438