CYWB0224ABS-BVXI
USB/Mass Storage Peripheral Controller 100-Pin VF-BGA
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: CYWB0224ABS-BVXI
Secondary Manufacturer Part#: CYWB0224ABS-BVXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 100VF-BGA | ||
| 100 | ||
| 6 x 6 x 0.66 mm | ||
| Industrial | ||
| VFBGA | ||
| USB/Mass Storage Peripheral Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.3 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |