PDP SEO Portlet

CYW954907AEVAL1F

Development Board, CYW54907 Wireless MCU, Arduino Compatible

Manufacturer:Infineon
Avnet Manufacturer Part #: CYW954907AEVAL1F
Secondary Manufacturer Part#: CYW954907AEVAL1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYW954907AEVAL1F is an evaluation kit that enables to evaluate and develop single-chip Wi-Fi applications using the CYW54907 device. The kit uses a module based on CYW54907 device. CYW54907 is a single-chip 802.11ac dual-band (2.4GHz and 5GHz) Wi-Fi SoC that features 320MHz Arm® Cortex®-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C that in totality offers a very small-footprint IoT solution. This kit helps evaluate device functionality and develop applications quickly for faster time to market. Arduino compatibility allows to plug in off-the-shelf shields to expand hardware functionality for quick prototyping.

  • CYW54907 based module
  • On-board PCB antenna with an option to connect external antenna
  • Arduino compatible headers for hardware expansion
  • Custom header to bring out additional GPIOs (WICED™ header)
  • User switches and LEDs
  • On-board programmer and debugger using USB interface and USB-UART bridge
  • RJ45 connector for Ethernet
  • 5V to 12V input using USB connector or power jack

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: