PDP SEO Portlet

CYW943907AEVAL1F

CYW43907 Single Chip Dual Band 2.4 GHz/5 GHz Wi-Fi SoC Evaluation Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: CYW943907AEVAL1F
Secondary Manufacturer Part#: CYW943907AEVAL1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYW943907AEVAL1F is an evaluation kit that evaluates and develops single-chip Wi-Fi applications using CYW43907 devices. The kit uses a module based on CYW43907 device. CYW43907 is a single-chip 802.11n dual-band (2.4GHz and 5GHz) Wi-Fi SoC that features 320MHz Arm® Cortex®-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI and I2C that in totality offers a very small-footprint IoT solution. This kit helps evaluate device functionality and develop applications quickly for faster time to market. Arduino compatibility allows to plug in off-the-shelf shields to expand hardware functionality for quick prototyping. The CYW943907AEVAL1F EVK uses WICED? Studio 5.0 (or later) to develop and debug your CYW43907 project. The kit features an RJ-45 Ethernet connector, a Micro-SD-card slot, and onboard programmer/debugger and serial bridge chip. The CYW943907AEVAL1F EVK supports only 3.3V as the operating voltage.

  • Kit has been FreeRTOS qualified
  • On-board PCB antenna with an option to connect external antenna
  • Arduino compatible headers for hardware expansion
  • Custom header to bring out additional GPIOs (WICED header)
  • User switches and LEDs
  • On-board programmer and debugger using USB interface and USB-UART bridge
  • RJ45 connector for Ethernet
  • 5V to 12V input using USB connector or power jack

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: