CYW20829B0P4TAI100XUMA1
Bluetooth LE 5.4, Class 1, Class 2, CAN, I2C, SPI, UART, 2.4GHz to 2.5GHz, -106dBm
Manufacturer:Infineon
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: CYW20829B0P4TAI100XUMA1
Secondary Manufacturer Part#: CYW20829B0P4TAI100XUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class 1, Class 2 | ||
| 14.5mm x 19mm x 1.95mm | ||
| Bluetooth LE 5.4 | ||
| FCC, ISED, MIC, CE | ||
| Solder Pads | ||
| Yes | ||
| CAN, I2C, SPI, UART | ||
| -30 °C to 85 °C | ||
| -106 dBm | ||
| 2.75V to 3.6V | ||
| Infineon CYW20829 | ||
| 2.4 GHz to 2.5 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |