CYUSB3314-88LTXI
USB 3.0 Hub Controller 88-Pin QFN Bulk
- RoHS 10 Compliant
- Tariff Charges
CYUSB3314-88LTXI is an HX3 USB 3.0 hub controller. This USB 3.0 hub controller is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It features integrated termination, pull-up, and pull-down resistors and supports configuration options via pin-straps to minimize the overall Bill of Materials (BOM) of the system. HX3 includes the Cypress proprietary features like Shared Link™, which enables extra downstream (DS) ports for on-board connections in embedded applications and Ghost Charge™, which enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port.
- 4 x USB 3.0 DS ports
- Integrated ARM® Cortex™-M0 CPU 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable, and LEDs
- Vendor Command Support to Implement a USB-to-I2C Bridge
- Custom configuration modes supported with eFuse, I2C EEPROM, or I2C
- Microsoft WHQL-certified for Windows XP/Vista/7/8/8.1
- Compatible with Mac OS 10.9 and Linux kernel version 3.11
- Customize configuration parameters with the easy-to-use Cypress’s “Blaster Plus” software tool
- Industrial temperature range from –40°C to +85°C
- Available in a 88-pin QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| 88 | ||
| 85 °C | ||
| -40 °C | ||
| EZ-USB Family CYUSB3xx Series Microcontrollers | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |