PDP SEO Portlet

CYUSB3304-68LTXI

MCU, USB 3.0 Hub Microcontroller, HX3 Family, ARM Cortex-M0, 5 Gbps, 16KB RAM/32KB ROM, I2C, QFN-68

Manufacturer:Infineon
Avnet Manufacturer Part #: CYUSB3304-68LTXI
Secondary Manufacturer Part#: CYUSB3304-68LTXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYUSB3304-68LTXI is a HX3 family of USB 3.0 hub controller. It is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors and supports configuration options through pin-straps to reduce the overall BOM of the system.

  • 4 (USB 3.0) number of DS ports
  • Enhanced battery charging: each DS port complies w/ USB battery charging v1.2(BC v1.2) specification
  • Ghost charge: charges DS port devices without a host on the upstream (US) port
  • Integrated ARM® Cortex™-M0 CPU, 16KB RAM, 32KB ROM
  • Configure GPIOs for overcurrent protection, power enable and LEDs
  • Upgrade firmware using I2C EEPROM or an external I 2C host
  • Vendor-command support to implement a USB-to-I2C bridge
  • Extensive configuration support
  • 68-pin QFN package
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
5 Gbps
QFN
68
85 °C
-40 °C
3.6 V
3 V
USB Hub Controller
USB 3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1040.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1  
USD $:
1300+
$4.88108
2600+
$4.78411
5200+
$4.7154
10400+
$4.64865
20800+
$4.515