CYUSB3304-68LTXCT
HX3 USB 4 x 3.0 Hub 68-Pin Commercial QFN EP T/R
Manufacturer:Infineon
Product Category:
Peripherals, Other Peripherals
Avnet Manufacturer Part #: CYUSB3304-68LTXCT
Secondary Manufacturer Part#: CYUSB3304-68LTXCT
- RoHS 10 Compliant
- Tariff Charges
HX3 is a family of USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors, and supports configuration options through pin-straps to reduce the overall BOM of the system.
- Supports up to Four USB 3.0-Compliant DS ports
- All ports support SS (5 Gbps), and are backward-compatible with HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps)
- SS and USB 2.0 Link Power Management (LPM)
- Dedicated Hi-Speed Transaction Translators (Multi-TT)
- LED status indicators – suspend, SS, and USB 2.0 operation
- Shared Link™ for Embedded Applications
- Each DS port can simultaneously connect to an embedded SS device and a removable USB 2.0 device
- Enables up to eight device connections
- Enhanced Battery Charging
- Each DS port complies with the USB Battery Charging v1.2 (BC v1.2) specification
- Ghost Charge™: Each DS port can emulate a Dedicated Charging Port (DCP) when the host is not connected to the US port
- Accessory Charger Adapter Dock (ACA-Dock): Enables charging and simultaneous data transfer for a smart phone or a tablet acting as a host compliant to BC v1.2
- A
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |