CYUSB3302-68LTXC
USB 3.0 Hub Controller 68-Pin QFN Bulk
- RoHS 10 Compliant
- Tariff Charges
CYUSB3302-68LTXC is a HX3 USB 3.0 hub controller that is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors, and supports configuration options through pin-straps to reduce the overall BOM of the system. HX3 includes the Cypress-proprietary features: Shared Link™: Enables extra downstream (DS) ports for on-board connections in embedded applications, Ghost Charge™: Enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port HX3 USB 3.0 Hub.
- Supports up to four USB 3.0-compliant DS ports, SS and USB 2.0 link power management (LPM)
- Dedicated hi-speed transaction translators (Multi-TT), LED status indicators
- Shared Link™ for embedded applications, enables up to eight device connections
- Each DS port complies with the USB battery charging v1.2 (BC v1.2) specification
- Enhanced battery charging, apple charging supported on all DS ports
- Integrated ARM® Cortex™-M0 CPU, 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable, and LEDs
- Firmware upgrade of an external ASSP connected to HX3 through USB
- Extensive configuration support, charging support for each DS port
- 68-pin QFN package, 0°C to 70°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 68QFN | ||
| 68 | ||
| 8 x 8 x 1 | ||
| Commercial | ||
| QFN | ||
| USB 3.0 Hub Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |