PDP SEO Portlet

CYUSB3064-BZXC

Super Speed USB Bridge Controller 121-Pin BGA Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CYUSB3064-BZXC
Secondary Manufacturer Part#: CYUSB3064-BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIPI CSI-2 to SuperSpeed USB bridge controller. It is suitable for use in digital video cameras, digital still cameras, webcams, scanners, video conference systems, gesture-based control, surveillance cameras, medical imaging devices, video IP phones, USB microscopes, industrial cameras applications.

  • Universal serial bus (USB) integration
  • MIPI CSI-2 RX interface: CCI interface for image sensor configuration
  • Supports the following video data formats: User-defined 8bit
  • Fully accessible 32bit CPU
  • Additional connectivity to the following peripherals: I2C controller at 1MHz
  • Twelve GPIOs, ultra-low-power in core power-down mode
  • EZ-USB® software development kit (SDK) for easy code development

Technical Attributes

Find Similar Parts

Description Value
5 Gbps
BGA
121
70 °C
0 °C
1.25 V
1.15 V
USB Peripheral Controller
USB 2.0, 3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:67  Mult:1  
USD $:
67+
$10.66716
134+
$10.51776
268+
$10.36836
536+
$10.21896
1072+
$10.06956