PDP SEO Portlet

CYUSB3025-BZXI

USB and Mass Storage Peripheral Controller 121-Pin F-BGA Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: CYUSB3025-BZXI
Secondary Manufacturer Part#: CYUSB3025-BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYUSB302x is an SD3™ USB and mass storage peripheral controller. This SD3™ is a USB 3.0 SuperSpeed mass-storage controller providing the latest SD/MMC support. SD3 complies with the SD Specification, Version 3.0, and the MMC Specification, Version 4.41. SD3 offers the following access paths among USB and mass storage ports a USB-port (U-Port) supporting USB 3.0 peripheral. Two mass-storage ports (S0-Port and S1-Port) support mass-storage devices. Following is the possible configurations for the two mass-storage ports SD and MMC, SD and SD, MMC and MMC SD and SDIO, MMC and SDIO, SDIO, and SDIO. Combinations of these accesses can happen independently or in an interleaved manner. The SD3 complies with the USB 3.0 v1.0 specification and is also backward compatible with USB 2.0. Application includes USB thumb drives, card readers, laptops with SD slots, SD slots in TV/STB, WIFI dongles, and USB SDIO Bridge Raid on-chip controller.

  • USB integration, thirty-two physical endpoints, integrated transceiver
  • Certified USB 3.0 and USB 2.0 peripheral: SuperSpeed (SS), Hi-Speed (HS), and Full-Speed (FS)
  • Ultra low-power in core power-down mode
  • Less than 60µA with VBATT on and 20µA with VBATT off
  • Selectable input clock frequencies, 19.2, 26, 38.4, and 52MHz
  • 19.2MHz crystal input support
  • Independent power domains for core and I/O
  • 2 SD/eMMC SDIO ports, 512KB SRAM
  • 121-ball BGA package
  • Ambient temperature with power supplied (industrial) range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
121F-BGA
121
10 x 10 x 1.1
Industrial
FBGA
USB and Mass Storage Peripheral Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:56  Mult:1  
USD $:
56+
$12.98052
112+
$12.79872
224+
$12.61692
448+
$12.43512
896+
$12.25332