PDP SEO Portlet

CYUSB3016-BZXI

USB Controller Configurable USB3.0 32-Bit 1.2V to 3.3V 121-Pin BGA Tray

Manufacturer:Infineon
Product Category: Peripherals, I/O Controllers
Avnet Manufacturer Part #: CYUSB3016-BZXI
Secondary Manufacturer Part#: CYUSB3016-BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYUSB3016 is an EZ-USB SX3 configurable super speed USB controller. EZ-USB SX3 configuration utility is a graphical user application that allows users to configure the EZ-USB SX3 USB 3.0 Device controller variants. The user can completely configure the EZ-USB SX3 based on the system requirements. The tool supports configuration of SX3-UVC and SX3-Data variants. Users can also program the created configuration into the EX-USB SX3 using the programming tool integrated into the utility. Application includes USB WebCAMs, document cameras, video conference systems, USB to low-voltage differential signalling (LVDS) camera interface boards, HDMI USB video capture cards, SDI USB video capture cards, test and measurement equipment, surveillance cameras, medical imaging devices, industrial cameras, USB logic analysers, USB oscilloscopes, USB data loggers, USB data acquisition systems, USB Time-of-Flight (TOF) Cameras.

  • Universal serial bus (USB) integration
  • USB 3.2, Gen 1 and USB 2.0 peripherals compliant with USB 3.2 Specification Revision 1.0
  • 5-Gbps super speed PHY compliant with USB 3.2 Gen 1, three physical endpoints
  • General configurable Interface, support up to 100MHz
  • 32bit CPU, ARM926EJ core with 200MHz operation, 512KB embedded SRAM
  • Additional connectivity to the following peripherals, SPI boot flash
  • Selectable clock input frequencies, 19.2, 26, 38.4, and 52MHz, 19.2MHz crystal input support
  • USB 3.0, 512KB SRAM, 16-bit SRAM, USB vendor class USB protocol support
  • 121-ball BGA package
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:336  Mult:336  
USD $:
336+
$15.54286
672+
$14.7027
1344+
$14.31579
2688+
$13.94872
5376+
$13.6