PDP SEO Portlet

CYUSB3014-BZXIT

I/O Controller USB Controller 121-Pin BGA

Manufacturer:Infineon
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: CYUSB3014-BZXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYUSB3014-BZXIT is a EZ-USB FX3 SuperSpeed USB controller, providing integrated and flexible features. FX3 has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Infineon’s flagship USB 3.0 product. It provides easy and glueless connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and parallel ATA. Typical applications are digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation devices, medical imaging devices, video IP phones, portable media players, industrial cameras, data loggers, data acquisition, high-performance human interface devices (gesture recognition).

  • Universal serial bus (USB) integration, 5Gbps SuperSpeed PHY compliant with USB 3.2 Gen 1
  • High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG supplement version 2.0
  • Thirty-two physical endpoints, general programmable interface (GPIF™ II)
  • Programmable 100MHz GPIF II enables connectivity to a wide range of external devices
  • Fully accessible 32bit CPU, ARM926EJ core with 200MHz operation
  • Ultra low-power in core power-down mode
  • Less than 60µA with VBATT on and 20µA with VBATT off
  • Independent power domains for core and I/O, core operation at 1.2V
  • USB 3.0, 512kB SRAM, 32bit GPIF II data bus width
  • Operating temperature range from –40°C to +85°C, 121-ball BGA package

Technical Attributes

Find Similar Parts

Description Value
5 Gbps
null
null
null
1 Ports
85 °C
-40 °C
null
null
1.2 MV
1.7 MV
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 29.38784
1500+
$29.38784
3000+
$28.80397
6000+
$28.39034
12000+
$27.98842
24000+
$27.18375
SubTotal:
$44,081.76