PDP SEO Portlet

CYUSB3014-BZXC

USB Interface, USB Peripheral Controller, USB 3.0, 1.15 V, 1.25 V, BGA, 121 Pins

Manufacturer:Infineon
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: CYUSB3014-BZXC
Secondary Manufacturer Part#: CYUSB3014-BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYUSB3014-BZXC is a SuperSpeed USB controller. Application includes digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation device, medical imaging device, video IP phones, portable media players, industrial cameras, data loggers, data acquisition, high-performance human interface device (gesture recognition).

  • USB 3.0, 512KB SRAM, 32-bit GPIF II data bus width
  • USB 3.2, Gen 1 and USB 2.0 peripherals compliant with USB 3.2 specification revision 1.0
  • 5-Gbps SuperSpeed PHY compliant with USB 3.2 Gen 1
  • High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG supplement version 2.0
  • Programmable 100-MHz GPIF II enables connectivity to a wide range of external device
  • Additional connectivity to the following peripherals
  • Ultra low-power in core power-down mode
  • Core operation at 1.2V, I²S, UART, and SPI operation at 1.8 to 3.3 V
  • Firmware examples covering all I/O modules, visual studio host examples using C++ and C#
  • 121-ball BGA package, commercial temperature range from 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
USB Controller
Surface Mount
-40 to 85 °C
121
10 x 10 x 0.95 mm
Commercial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  37.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.9179
2+
$22.16026
4+
$21.84204
8+
$21.53282
16+
$20.91375