PDP SEO Portlet

CYUSB2014-BZXCT

I/O Controller USB Controller 121-Pin BGA

Manufacturer:Infineon
Product Category: Peripherals, I/O Controllers
Avnet Manufacturer Part #: CYUSB2014-BZXCT
Secondary Manufacturer Part#: CYUSB2014-BZXCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cypress’s EZ-USB FX3 is a SuperSpeed peripheral controller, providing integrated and flexible features. FX3 has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Cypress’s flagship USB 2.0 product. It provides easy and glueless connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and parallel ATA.

  • Universal serial bus (USB) integration
    • USB 3.1, Gen 1 and USB 2.0 peripherals compliant with USB 3.1 Specification Revision 1.0 (TID # 340800007)
    • 5-Gbps SuperSpeed PHY compliant with USB 3.1 Gen 1
    • High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG Supplement Version 2.0
    • Thirty-two physical endpoints
    • Support for battery charging Specification 1.1 and accessory charger adaptor (ACA) detection
  • General Programmable Interface (GPIF™ II)
    • Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices
    • 8-, 16-, 24-, and 32-bit data bus
    • Up to16 configurable control signals
  • Fully accessible 32-bit CPU
    • ARM926EJ core with 200-MHz operation
    • 512-KB or 256-KB embedded SRAM
  • Additional connectivity to the following peripherals
    • SPI master at up to 33 MHz
    • UART support of up to 4 Mbps
    • I2C master contr

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$16.632
3000+
$15.984
6000+
$15.336
12000+
$14.688
24000+
$14.418