CYT4DNJBRCQ1BZSGS
MCU 32-Bit CYT4DN ARM Cortex-M7F/Arm Cortex-M0+ RISC 6336KB Flash 2.7V to 5.5V 327-Pin BGA Tray
- RoHS 10 Compliant
- Tariff Charges
CYT4DNJBRCQ1BZSGS is a TRAVEO™ T2G 32bit microcontroller that is targeted at automotive systems such as instrument clusters and Head-Up Displays (HUD). It has a 2D Graphics engine, sound processing, an Arm® Cortex®-M7 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), Clock Extension Peripheral Interface (CXPI), and Ethernet. TRAVEO™ T2G device is manufactured on an advanced 40-nm process. It incorporates Infineon' low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- Supports 2D and 2.5D (perspective warping, 3D effects) graphics rendering
- One capture engine for video input processing for ITU 656 or parallel RGB/YUV or MIPI CSI-2 input
- Display warping on-the-fly for HUD applications
- Direct video feed through from capture to display interface with graphics overlay
- Two pulse-code modulation-pulse width modulation (PCM-PWM) interfaces
- 320MHz (max) 32bit Arm® Cortex®-M7 CPU, with single-cycle multiply, memory protection unit (MPU)
- 6336KB code-flash with an additional 128KB of work-flash
- Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
- Low-power 2.7V to 5.5V operation, one threshold level (1.1V) for BOD on VCCD
- 327-BGA package, maximum ambient temperature is 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 | ||
| 12Bit | ||
| BGA | ||
| Surface Mount | ||
| CAN, CSI, Ethernet, I2C, LIN, SPI, UART | ||
| Traveo T2G | ||
| CYT4DN | ||
| 168 | ||
| 327 | ||
| 320 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Traveo T2G Family CYT4DN Series Microcontrollers | ||
| 6 MB | ||
| 640 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |