PDP SEO Portlet

CYT4BF8CEDQ0AESGS

MCU 32-Bit CYT4BF ARM Cortex-M7/ARM Cortex-M0+ RISC 8384KB Flash 2.7V to 5.5V 176-Pin TEQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CYT4BF8CEDQ0AESGS
Secondary Manufacturer Part#: CYT4BF8CEDQ0AESGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYT4BF8CEDQ0AESGS is an Arm® Cortex®-M4F single TRAVEO™ T2G 32bit MCU targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), and local interconnect network (LIN). This device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.

  • 2 CM7 cores, 8384KB code flash, 256KB work flash, 1024KB RAM
  • 81 ADC channel, 10 SCB channels, 17 LIN channels, 1 Ethernet channels, 0 FlexRay, 1 SD/eMMC
  • Single-cycle multiply, single-precision floating point unit, memory protection unit
  • Inter-processor communication in hardware
  • Read-While-Write allows updating the code-flash/work-flash while executing from it
  • Flash programming through SWD/JTAG interface
  • Secure boot and authentication, using digital signature verification
  • True random number generator and pseudo random number generator
  • Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
  • 176 lead TEQFP package, ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
81
12Bit
TEQFP
Surface Mount
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
Traveo T2G
CYT4BF
148
176
350 MHz
105 °C
-40 °C
Traveo T2G Family CYT4BF Series Microcontrollers
8 MB
1 MB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$22.93714
800+
$21.6973
1600+
$21.12632
3200+
$20.58462
6400+
$20.07