PDP SEO Portlet

CYT3DLABHBQ1AESGS

ARM MCU, 32-bit, ARM Cortex-M7/ARM Cortex-M0+, 240 MHz, 4160 KB, 384 KB, 216 Pins, TEQFP

Manufacturer:Infineon
Avnet Manufacturer Part #: CYT3DLABHBQ1AESGS
Secondary Manufacturer Part#: CYT3DLABHBQ1AESGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYT3DLABHBQ1AESGS is a TRAVEO™ T2G 32bit microcontroller that is targeted at automotive systems such as instrument clusters and Head-Up Displays (HUD). It has a 2D Graphics engine, sound processing, an Arm® Cortex®-M7 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), Clock Extension Peripheral Interface (CXPI), and Ethernet. TRAVEO™ T2G device is manufactured on an advanced 40-nm process. It incorporates Infineon' low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.

  • Supports 2D and 2.5D (perspective warping, 3D effects) graphics rendering
  • One capture engine for video input processing for ITU 656 or parallel RGB/YUV or MIPI CSI-2 input
  • Display warping on-the-fly for HUD applications
  • Direct video feed through from capture to display interface with graphics overlay
  • Two pulse-code modulation-pulse width modulation (PCM-PWM) interfaces
  • 240MHz (max) 32bit Arm® Cortex®-M7 CPU, with single-cycle multiply, memory protection unit (MPU)
  • 4160KB code-flash with an additional 128KB of work-flash
  • Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
  • Low-power 2.7V to 5.5V operation, one threshold level (1.1V) for BOD on VCCD
  • 216-TEQFP package, maximum ambient temperature is 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$22.02429
800+
$20.83378
1600+
$20.28553
3200+
$19.76538
6400+
$19.27125