PDP SEO Portlet

CYT3BB8CEBQ1AEEGS

ARM MCU, 32-bit, ARM Cortex-M7/ARM Cortex-M0+, 250 MHz, 4160 KB, 768 KB, 176 Pins, TEQFP

Manufacturer:Infineon
Avnet Manufacturer Part #: CYT3BB8CEBQ1AEEGS
Secondary Manufacturer Part#: CYT3BB8CEBQ1AEEGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYT3BB8CEBQ1AEEGS is a dual based on Arm® Cortex®-M4F-single TRAVEO™ T2G 32bit automotive MCU. This microcontroller targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.

  • 1 CM7 cores, 4160KB code flash, 256KB work flash, 768KB RAM
  • 64 ADC channel, 10 SCB channels, 16 LIN channels, 3 I²C channels, 1 Ethernet channels, 1 SD/eMMC
  • Single-cycle multiply, single-precision floating point unit, memory protection unit
  • Inter-processor communication in hardware
  • Read-While-Write allows updating the code-flash/work-flash while executing from it
  • Flash programming through SWD/JTAG interface
  • Secure boot and authentication, using digital signature verification
  • True random number generator and pseudo random number generator
  • Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
  • 176 lead TEQFP package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.01508
2+
$12.90384
4+
$12.72029
8+
$12.53675
16+
$12.3532