CYT3BB7CEBQ0AEEGST
MCU 32-Bit CYT3BB ARM Cortex-M7/ARM Cortex-M0+ RISC 4160KB Flash 2.7V to 5.5V 144-Pin TEQFP T/R
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CYT3BB7CEBQ0AEEGST
Secondary Manufacturer Part#: CYT3BB7CEBQ0AEEGST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7|ARM Cortex-M0+ | ||
| TEQFP | ||
| Surface Mount | ||
| CAN|Ethernet|LIN|Ser | ||
| 116 | ||
| 144 | ||
| 250|100 | ||
| 4160 KB | ||
| 768 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |