PDP SEO Portlet

CYT2BL8CAAQ0AZEGS

MCU 32-Bit CYT2BL ARM Cortex-M4F/AMR Cortex-M0+ RISC 4160KB Flash 2.7V to 5.5V 176-Pin LQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CYT2BL8CAAQ0AZEGS
Secondary Manufacturer Part#: CYT2BL8CAAQ0AZEGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYT2BL8CAAQ0AZEGS is a CYT2BL series family of TRAVEO™ T2G microcontroller targeted at automotive systems such as body control units. CYT2BL has an Arm® Cortex®-M4 CPU for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contain embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN) and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40-nm process. CYT2BL incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.

  • 176-LQFP package, 4160KB code-flash, 128KB work flash, 512KB RAM, 64 ADC channels
  • 8 SCB channels, 12 LIN channels, 8 CANFD channels, 4 CXPI channels, HSM, E temperature grade
  • Single-cycle multiply, single-precision floating point unit (FPU)
  • Memory protection unit
  • Inter-processor communication in hardware
  • Flash programming through SWD/JTAG interface, 512KB of SRAM with selectable retention granularity
  • Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
  • Using digital signature verification, using fast secure boot
  • Memory protection unit (MPU), shared memory protection unit (SMPU)
  • Watchdog timer (WDT), multi-counter watchdog timer (MCWDT)

Technical Attributes

Find Similar Parts

Description Value
64
12Bit
LQFP
Surface Mount
CAN, I2C, LIN, SPI, UART
Traveo T2G
CYT2BL
176
160 MHz
125 °C
-40 °C
Traveo T2G Family CYT2BL Series Microcontrollers
4 MB
512 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: