PDP SEO Portlet

CYT2BL5CAAQ0AZEGS

ARM MCU, 32-bit, ARM Cortex-M4F/ARM Cortex-M0+, 160 MHz, 4160 KB, 512 KB, 100 Pins, LQFP

Manufacturer:Infineon
Avnet Manufacturer Part #: CYT2BL5CAAQ0AZEGS
Secondary Manufacturer Part#: CYT2BL5CAAQ0AZEGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYT2BL5CAAQ0AZEGS is a CYT2BL is a family of TRAVEO™ T2G microcontroller targeted at automotive systems such as body control units. CYT2BL has an Arm® Cortex®-M4 CPU for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN) and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40-nm process. CYT2BL incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.

  • 100-LQFP package, 4160KB code-flash, 128KB work flash, 512KB RAM, 39 ADC channels
  • 8 SCB channels, 9 LIN channels, 8 CANFD channels, 4 CXPI channels, HSM, E temperature grade
  • Single-cycle multiply, single-precision floating point unit (FPU)
  • Memory protection unit
  • Inter-processor communication in hardware
  • Flash programming through SWD/JTAG interface, 512KB of SRAM with selectable retention granularity
  • Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
  • Using digital signature verification, using fast secure boot
  • Memory protection unit (MPU), shared memory protection unit (SMPU)
  • Watchdog timer (WDT), multi-counter watchdog timer (MCWDT)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.6123
2+
$12.81485
4+
$12.7498
8+
$12.68475
16+
$11.4557