CYT2B93CACQ0AZSGST
ARM MCU, 32-bit, ARM Cortex-M4F, ARM Cortex-M0+, 160 MHz, 2112 Kilobytes, 256 Kilobytes, 64 Pins, LQFP
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CYT2B93CACQ0AZSGST
Secondary Manufacturer Part#: CYT2B93CACQ0AZSGST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F, ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, LIN, SPI, UART | ||
| TRAVEO T2G | ||
| CYT2B9 | ||
| 49 | ||
| 64 | ||
| 160 MHz | ||
| 105 °C | ||
| -40 °C | ||
| TRAVEO T2G Family CYT2B9 Serie | ||
| 2112 KB | ||
| 256 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |