CYT2B93CACQ0AZEGS
MCU 32-Bit CYT2B9 ARM Cortex-M4F/ARM Cortex-M0+ RISC 2112KB Flash 2.7V to 5.5V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
CYT2B93CACQ0AZEGS is an Arm® Cortex®-M4F-single TRAVEO™ T2G 32bit automotive MCU. This microcontroller targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 2112KB code flash, 128KB work flash, 256KB RAM, 27ADC channel
- 5 SCB channels, 7 LIN channels, 5 CANFD channels, 2 CXPI channels
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 64 lead LQFP package, ambient temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CAN|LIN|Serial I2C|S | ||
| Traveo | ||
| CYT2B9 | ||
| 49 | ||
| 64 | ||
| 160|100 | ||
| Traveo Family CYT2B9 Series Microcontrollers | ||
| 256 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |