CYT2B73CADQ0AZSGS
ARM MCU, Traveo T2G Family CYT2B7 Series Microcontrollers, ARM Cortex-M4F, ARM Cortex-M0+, 32 bit
- RoHS 10 Compliant
- Tariff Charges
CYT2B73CADQ0AZSGS is an Arm® Cortex®-M4F single TRAVEO™ T2G 32bit MCU targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), and local interconnect network (LIN). This device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 1088KB code flash, 96KB work flash, 128KB RAM, 27 ADC channel
- 5 SCB channels, 6 LIN channels, 5 CANFD channels
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 64 lead LQFP package, ambient temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|LIN|S | ||
| TRAVEO II | ||
| CYT2B9 | ||
| 45 | ||
| 64 | ||
| 160|100 | ||
| TRAVEO II Family CYT2B9 Series Microcontrollers | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |