PDP SEO Portlet

CYT2B65BADQ0AZSGS

ARM MCU, 32-bit, ARM Cortex-M4F/ARM Cortex-M0+, 80 MHz, 576 KB, 64 KB, 100 Pins, LQFP

Manufacturer:Infineon
Avnet Manufacturer Part #: CYT2B65BADQ0AZSGS
Secondary Manufacturer Part#: CYT2B65BADQ0AZSGS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYT2B65BADQ0AZSGS is an Arm® Cortex® TRAVEO™ T2G 32bit dual automotive MCU targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), and local interconnect network (LIN). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.

  • 576KB code flash, 64KB work-flash, 64KB RAM, 32ADC channel
  • 6 SCB channels, 5 LIN channels, 4 CANFD channels
  • Single-cycle multiply, single-precision floating point unit, memory protection unit
  • Inter-processor communication in hardware
  • Read-While-Write allows updating the code-flash/work-flash while executing from it
  • Flash programming through SWD/JTAG interface
  • Secure boot and authentication, using digital signature verification
  • True random number generator and pseudo random number generator
  • Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
  • 100 lead LQFP package, ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.68329
2+
$7.05162
4+
$7.01582
8+
$6.98002
16+
$5.4225