CYPM1322-97BZXI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CYPM1322-97BZXI
Secondary Manufacturer Part#: CYPM1322-97BZXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 8Bit, 12Bit | ||
| 32 Bit | ||
| VFBGA | ||
| Surface Mount | ||
| I2C, SPI, UART, USB | ||
| EZ-PD | ||
| PMG1-S3 Series | ||
| 97 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| EZ-PD Family PMG1-S3 Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |