CYPM132197BZXIXQMA1
ARM MCU, EZ-PD Family PMG1-S3 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
CYPM132197BZXIXQMA1 is a microcontroller Gen1 expands the PMG1 family with 256KB flash, 32KB SRAM, 50 GPIOs, full-speed USB device controller, a crypto engine for authentication, analogue resources (ADC, opamp, comparators, CAPSENSE™), and dual Type-C PD ports. It is a family of high-voltage USB-C power delivery (PD) microcontrollers (MCU). This chip includes an Arm® Cortex®-M0/M0+ CPU and USB-C PD controller along with analogue and digital peripherals. EZ-PD™ PMG1 is targeted for any embedded system that provides/consumes power to/from a high-voltage USB-C PD port and leverages the microcontroller to provide additional control capability.
- 50 GPIO (total), 36 GPIO (VDDIO), 2 OVT (VDDIO)
- 12 GPIO (VDDD), 8I²C, 8 SPI, 8 UART, 8 12bit SAR ADC inputs
- 1 12bit SAR ADC output, 1 SAR ADC VREF, 2 opamps, 6-inputs and 2-outputs opamp inputs/outputs
- 2 LP-Comp, 8 TCPWM, 2 type-C ports
- Dead battery terminations, RP, RD, RD-DB termination resistors
- Two integrated VBUS NFET gate drivers
- Integrated USB power-delivery (USB-PD) 3.1 support
- Supports 28V extended power range (EPR)
- 97-ball BGA package, operating ambient temperature range from -40°C to 85°C
- Operating ambient temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 8Bit, 12Bit | ||
| 32 Bit | ||
| VFBGA | ||
| Surface Mount | ||
| I2C, SPI, UART, USB | ||
| EZ-PD | ||
| PMG1-S3 Series | ||
| 97 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| EZ-PD Family PMG1-S3 Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |