PDP SEO Portlet

CYPM1011-24LQXI

ARM MCU, EZ-PD Family PMG1-S0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 64 KB

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPM1011-24LQXI
Secondary Manufacturer Part#: CYPM1011-24LQXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPM1011-24LQXI is an EZ-PD™ PMG1-S0 family of high-voltage USB-C power delivery (PD) microcontroller (MCU). It includes two configurable serial communication blocks (SCB0 and SCB1) that can be configured as I2C, SPI, or UART. In the current solution, SCB0 is configured as I2C running at 400 KHz. The I2C can be configured to run at 100KHz, 400KHz, or 1MHz. The I2C interface communicates with DPS310, a temperature/pressure sensor from Infineon. With EZ-PD™ PMG1-S0 system designers can integrate a multitude of sensors, based on their application through either I2C or SPI. SCB1 is configured as UART and is used for printing debug messages and sensor data to the terminal. The USB PD block in the EZ-PD™ PMG1-S0 is used for USB Type-C source attach detection and negotiating a 45W power delivery contract. Potential application includes cordless personal care solutions like electric shavers and hair dryers powered through USB-C, smart speakers, smart home appliances.

  • Integrated legacy charging block for BC1.2, AFC, apple charge and QC sink support
  • Integrated current sense block, integrated 8-bit ADC for voltage monitoring
  • 12 GPIOs that can operate from 1.71V to 5.5V
  • System-level fault protection including OVP, UVP, VBUS to CC Short protection, SCP, RCP, OCP
  • Clocks and oscillators, optimized area and BOM thanks to the integrated single-chip solution
  • Simple customization via ModusToolbox™ EZ-PD™ PMG1 SDK
  • Easy integration in your application, on-chip secure protection
  • Integrates all required terminations on USBDP/DM lines
  • On-chip overvoltage protection (OVP) and under voltage protection (UVP)
  • 24-pin QFN package, industrial temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2450.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.23201
2+
$1.22148
4+
$1.20411
8+
$1.18673
16+
$1.16936