PDP SEO Portlet

CYPD727268LQXQXQSA1

USB Controller, Programmable, Sink, Source, USB 3.0, Type C, 4 V to 24 V, -40 to 105 °C, QFN-EP-68

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: CYPD727268LQXQXQSA1
Secondary Manufacturer Part#: CYPD727268LQXQXQSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPD727268LQXQXQSA1 is an EZ-PD™ CCG7DC dual-port USB-C power delivery (PD) solution with an integrated buck-boost DC-DC controller. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging applications. Integration offered by CCG7DC not only reduces the BOM but also provides a footprint-optimized solution to support higher power density designs. It has integrated gate drivers for VBUS NFET on the provider path. It also includes hardware-controlled protection features on the VBUS. It supports a wide input voltage range and programmable switching frequency in an integrated PD solution. The inclusion of a fully programmable MCU with analogue and digital peripherals allows the implementation of custom system management functions such as dynamic load sharing and temperature monitoring. The application includes a cigarette lighter adapter, multi-port AC-DC charger, and adapter, and multi-port consumer charging applications.

  • Supports two USB-PD ports, supports latest USB-PD 3.0 version 2.0 including PPS mode, EDM
  • Configurable resistors RP and RD, VBUS NFET gate driver
  • 150KHz to 600KHz switching frequency, 5.5V to 24V input, 40V tolerant, 3.3V to 21.5V output
  • 20mV voltage and 50-mA current steps for PPS, 32-bit MCU subsystem, peripherals and GPIOs
  • Supports selectable pulse skipping mode and forced continuous conduction mode
  • Supports soft start, programmable spread spectrum frequency modulation for low EMI
  • Programmable phase shift across two ports to further reduce the EMI, communication interfaces
  • Supports QC4+, QC4.0, Samsung AFC, Apple 2.4A, and BC v1.2 charging protocols
  • Integrated voltage regulation, current sense amplifier, system-level fault protection
  • 68-pin QFN package, extended industrial temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  520.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
520+
$2.58862
1040+
$2.5665
2080+
$2.52999
4160+
$2.49349
8320+
$2.45698