PDP SEO Portlet

CYPD5235-96BZXI

USB Type-C Port Controller 1Mbps 2.75V to 21.5V 96-Pin BGA

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPD5235-96BZXI
Secondary Manufacturer Part#: CYPD5235-96BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPD5235-96BZXI is a EZ-PD™ CCG5 dual USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG5 provides a complete dual USB Type-C and USB-power delivery port control solution for PCs, notebook, and dock. It can also be used in dual role and downstream-facing port applications. EZ-PD CCG5 uses Cypress’ proprietary M0WS8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128-KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors, RP and RD. CCG5 also integrates high-voltage regulator. Typical applications are PCs, notebook and dock, thunderbolt hosts and devices.

  • Integrated USB power delivery (USB-PD) 3.0 support, two integrated USB-PD Type-C ports
  • Integrated dead battery termination for DRP (power source/sink) applications
  • Integrated VCONN FETs to power EMCA cables, integrated fast role swap and extended data messaging
  • Integrated high-voltage LDO, operational up to 21.5V, 128KB flash, 12KB SRAM
  • Integrated 2x USB analog mux, integrated 2x SBU analog mux, integrated OCP protection on the VCONN
  • Integrated overvoltage protection (OVP) and overcurrent protection (OCP) on the VBUS
  • Integrated current sense amplifier that supports high-side current sensing
  • Integrated gate drivers for external VBUS PFET control on type-C ports, 48MHz arm Cortex-M0 CPU
  • 96-ball BGA package
  • Industrial operating ambient temperature range from –40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 Mbps
BGA
96
85 °C
-40 °C
21.5 V
2.75 V
USB Type-C and Power Delivery (PD) Controller
USB 3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.3
HTSN: 8542.31.00.01
Schedule B: 8542.31.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:233  Mult:1  
USD $:
233+
$3.0702
466+
$3.0272
932+
$2.9842
1864+
$2.9412
3728+
$2.8982