PDP SEO Portlet

CYPD5225-96BZXIT

USB Type-C Port Controller USB3.0 5Gbps 96-Pin BGA T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPD5225-96BZXIT
Secondary Manufacturer Part#: CYPD5225-96BZXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPD5225-96BZXIT is a EZ-PD™ CCG5 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG5 provides a complete dual USB Type-C and USB-power delivery port control solution for PCs, notebook, and dock. It can also be used in dual role and downstream-facing port applications. EZ-PD CCG5 uses Cypress’ proprietary M0WS8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128-KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors, RP and RD. CCG5 also integrates high-voltage regulator. Typical applications are notebooks, desktops.

  • Integrated USB power delivery (USB-PD) 3.0 support, two integrated USB-PD Type-C ports
  • Integrated dead battery termination for DRP (power source/sink) applications
  • Integrated VCONN FETs to power EMCA cables, integrated fast role swap and extended data messaging
  • Integrated high-voltage LDO, operational up to 21.5V
  • Integrated overvoltage protection (OVP) and overcurrent protection (OCP) on the VBUS
  • Integrated current sense amplifier that supports high-side current sensing
  • Integrated gate drivers for external VBUS PFET control on type-C Ports
  • Integrated oscillator eliminating the need for an external clock
  • ± 8kV contact discharge and ±15kV air gap discharge based on IEC61000-4-2 level 4C
  • 96-ball BGA package, industrial operating ambient temperature range from –40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.9
4000+
$2.74324
8000+
$2.67105
16000+
$2.60256
32000+
$2.5375